Reference Only

550-0507F

LED Circuit Board Indicators RED DIFFUSED 5 VOLT.

Manufacturer:

Mfr Part:
550-0507F

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDialight
Product CategoryLED Circuit Board Indicators
Illumination ColorRed
Wavelength655 nm
Luminous Intensity2 mcd
Mounting TypeThrough Hole
Viewing Angle60 deg
Lens Color/StyleTinted
If - Forward Current13 mA
Vf - Forward Voltage5 V
Series550
PackagingBulk
Product TypeLED Circuit Board Indicators
SubcategoryLED Indication

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,400 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.587$821.80
$0.572$1,430.00
$0.569$2,845.00
$0.559$5,590.00
Need more?