Reference Only

5219985F

Single Color LEDs

Manufacturer:

Mfr Part:
5219985F

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDialight
Product CategorySingle Color LEDs
ProductGreen LEDs
Mounting StyleThrough Hole
Package / CaseT-1 (3 mm)
Wavelength/Color Temperature532 nm
Luminous Intensity710 mcd
If - Forward Current10 mA
Vf - Forward Voltage3 V
Power Rating80 mW
Lens Dimensions3 mm
Lens ShapeDome
Lens TransparencyWater Clear
PackagingBag
Illumination ColorGreen
Maximum Operating Temperature+ 100 C
Minimum Operating Temperature- 55 C
Product TypeSingle Color LEDs
SubcategoryLEDs
TypeSingle Color LEDs
Viewing Angle30 deg

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bag

Pricing not available for this package type
Need pricing?