Reference Only

5219768F

Multi-Color LEDs

Manufacturer:

Mfr Part:
5219768F

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDialight
Product CategoryMulti-Color LEDs
ProductBi-Color LEDs
Mounting StyleThrough Hole
Package / CaseT-1 (3 mm)
Illumination ColorRed, Yellow
Wavelength/Color Temperature630 nm, 585 nm
Viewing Angle80 deg
If - Forward Current20 mA
Vf - Forward Voltage2 V, 2.1 V
Power Rating60 mW, 100 mW
Lens ColorColorless
Lens Dimensions3 mm
Lens ShapeDome
Lens TransparencyDiffused
Height4.44 mm
Length3 mm
Luminous Intensity5.6 mcd, 5.6 mcd
Maximum Operating Temperature+ 100 C
Minimum Operating Temperature- 55 C
PackagingBag
Product TypeMulti-Color LEDs
SubcategoryLEDs
TypeMulti-Color LEDs
Width3 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bag

Pricing not available for this package type
Need pricing?