Reference Only

5219674F

Single Color LEDs

Manufacturer:

Mfr Part:
5219674F

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDialight
Product CategorySingle Color LEDs
ProductGreen LEDs
Mounting StyleThrough Hole
Package / CaseT-1 3/4 (5 mm)
Wavelength/Color Temperature569 nm
Illumination ColorGreen
If - Forward Current10 mA
Vf - Forward Voltage2.1 V
Power Rating100 mW
Lens ColorGreen
Lens Dimensions5 mm
Lens ShapeDome
Lens TransparencyDiffused
PackagingBag
Height8.2 mm
Length4.75 mm
Luminous Intensity40 mcd
Maximum Operating Temperature+ 100 C
Minimum Operating Temperature- 55 C
Product TypeSingle Color LEDs
SubcategoryLEDs
TypeSingle Color LEDs
Viewing Angle60 deg
Width4.75 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bag

Pricing not available for this package type
Need pricing?