Reference Only
5219628F
Multi-Color LEDs
Datasheet
5219628F DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Dialight | |
| Product Category | Multi-Color LEDs | |
| Product | Bi-Color LEDs | |
| Mounting Style | Through Hole | |
| Illumination Color | Red, Green | |
| Wavelength/Color Temperature | 638 nm, 569 nm | |
| Viewing Angle | 200 deg | |
| If - Forward Current | 20 mA | |
| Vf - Forward Voltage | 1.8 V, 2.1 V | |
| Power Rating | 100 mW | |
| Lens Color | Colorless | |
| Lens Dimensions | 3 mm | |
| Lens Shape | Dome | |
| Lens Transparency | Diffused | |
| Height | 4.45 mm | |
| Length | 3 mm | |
| Luminous Intensity | 12.6 mcd, 3.7 mcd | |
| Maximum Operating Temperature | + 100 C | |
| Minimum Operating Temperature | - 55 C | |
| Packaging | Bag | |
| Product Type | Multi-Color LEDs | |
| Subcategory | LEDs | |
| Type | Multi-Color LEDs | |
| Width | 3 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bag
Pricing not available for this package type
Need pricing?
Available Regional Inventory
200 available now at ttieurope.com