Reference Only

5219458F

Obsolete
Multi-Color LEDs

Manufacturer:

Mfr Part:
5219458F

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDialight
Product CategoryMulti-Color LEDs
ProductBi-Color LEDs
Mounting StyleThrough Hole
Package / CaseT-1 3/4 (5 mm)
Illumination ColorRed, Green
Wavelength/Color Temperature626 nm, 570 nm
If - Forward Current20 mA
Power Rating135 mW, 135 mW
Lens ColorColorless
Lens Dimensions5 mm
Lens ShapeDome
Lens TransparencyDiffused
Luminous Intensity7.9 mcd, 11.8 mcd
Maximum Operating Temperature+ 100 C
Minimum Operating Temperature- 20 C
PackagingBag
Product TypeMulti-Color LEDs
SubcategoryLEDs
TypeMulti-Color LEDs

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bag

Pricing not available for this package type
Need pricing?