Reference Only
5219266F
Single Color LEDs
Datasheet
5219266F DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Dialight | |
| Product Category | Single Color LEDs | |
| Product | Green LEDs | |
| Mounting Style | Through Hole | |
| Wavelength/Color Temperature | 565 nm | |
| Luminous Intensity | 2.5 mcd | |
| If - Forward Current | 20 mA | |
| Vf - Forward Voltage | 2.3 V | |
| Power Rating | 135 mW | |
| Lens Color | Tinted | |
| Lens Dimensions | 2.5 mm x 7 mm | |
| Lens Shape | Rectangular | |
| Lens Transparency | Clear | |
| Packaging | Bag | |
| Height | 7.7 mm | |
| Illumination Color | Green | |
| Length | 7.32 mm | |
| Maximum Operating Temperature | + 100 C | |
| Minimum Operating Temperature | - 20 C | |
| Product Type | Single Color LEDs | |
| Subcategory | LEDs | |
| Type | Single Color LEDs | |
| Viewing Angle | 100 deg | |
| Width | 2.41 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bag
Pricing not available for this package type
Need pricing?