Reference Only
5218714F
Single Color LEDs
Datasheet
5218714F DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Dialight | |
| Product Category | Single Color LEDs | |
| Product | Red LEDs | |
| Mounting Style | Through Hole | |
| Wavelength/Color Temperature | 630 nm | |
| Luminous Intensity | 7500 mcd | |
| If - Forward Current | 20 mA | |
| Vf - Forward Voltage | 2.4 V | |
| Lens Color | Clear | |
| Lens Dimensions | 5 mm x 7.7 mm | |
| Series | 521 | |
| Packaging | Bag | |
| Illumination Color | Red | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Subcategory | LEDs | |
| Type | Single Color LEDs | |
| Viewing Angle | 15 deg |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bag
Pricing not available for this package type
Need pricing?