Reference Only

5215001F

Single Color LEDs

Manufacturer:

Mfr Part:
5215001F

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDialight
Product CategorySingle Color LEDs
ProductIR LEDs (Infrared)
Mounting StyleThrough Hole
Wavelength/Color Temperature950 nm
Luminous Intensity30 mW/sr
If - Forward Current100 mA
Vf - Forward Voltage1.3 V
Lens Dimensions5 mm x 8.7 mm
Series521
PackagingBag
Illumination ColorBlue
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
SubcategoryLEDs
TypeSingle Color LEDs
Viewing Angle44 deg

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bag

Pricing not available for this package type
Need pricing?