Reference Only

521-9949F

New Product
White LEDs 5mm WHITE WC Lens 60deg.

Manufacturer:

Mfr Part:
521-9949F

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDialight
Product CategoryWhite LEDs
ProductWhite LEDs
Mounting StyleThrough Hole
Illumination ColorWhite
Wavelength/Color Temperature6000 K
Luminous Intensity3800 mcd
Viewing Angle60 deg
If - Forward Current20 mA
Vf - Forward Voltage3.4 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 80 C
Lens ColorClear
Lens Dimensions5.1 mm x 6.6 mm
Lens ShapeDome
Series521
PackagingBulk
SubcategoryLEDs
TypeSingle Color LEDs

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 5,900 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.161$949.90
$0.14$1,400.00
$0.132$3,300.00
Need more?