Reference Only

521-9724

Obsolete
Multi-Color LEDs YELLOW/GREEN DIFF

Manufacturer:

Mfr Part:
521-9724

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDialight
Product CategoryMulti-Color LEDs
ProductBi-Color LEDs
Mounting StyleThrough Hole
Package / CaseT-1 3/4 (5 mm)
Illumination ColorYellow, Green
Wavelength/Color Temperature585 nm, 565 nm
Viewing Angle50 deg
If - Forward Current20 mA
Vf - Forward Voltage2.1 V, 2.1 V
Lens ColorColorless
Lens Dimensions5 mm
Lens ShapeDome
Lens TransparencyClear
Luminous Intensity8.7 mcd, 8.7 mcd
Maximum Operating Temperature+ 100 C
Minimum Operating Temperature- 55 C
PackagingBulk
Product TypeMulti-Color LEDs
SubcategoryLEDs
TypeMulti-Color LEDs

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541401000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?