Reference Only
521-9708F
Single Color LEDs DISCRETE LED LAMP.
Datasheet
521-9708F DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Dialight | |
| Product Category | Single Color LEDs | |
| Product | Green LEDs | |
| Mounting Style | Through Hole | |
| Wavelength/Color Temperature | 565 nm | |
| Illumination Color | Green | |
| If - Forward Current | 20 mA | |
| Vf - Forward Voltage | 2.1 V | |
| Power Rating | 100 mW | |
| Lens Color | Tinted | |
| Lens Dimensions | 4 mm | |
| Lens Shape | Cylindrical | |
| Lens Transparency | Diffused | |
| Packaging | Bulk | |
| Luminous Intensity | 12.6 mcd | |
| Maximum Operating Temperature | + 100 C | |
| Minimum Operating Temperature | - 55 C | |
| Product Type | Single Color LEDs | |
| Subcategory | LEDs | |
| Type | Single Color LEDs | |
| Viewing Angle | 150 deg |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 51 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 4,100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.198 | $811.80 | |
| $0.194 | $970.00 | |
| $0.189 | $1,890.00 |
Need more?