Reference Only
521-9636F
Single Color LEDs 3MM RED DIFFUSED.
Datasheet
521-9636F DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Dialight | |
| Product Category | Single Color LEDs | |
| Product | Red LEDs | |
| Mounting Style | Through Hole | |
| Package / Case | T-1 (3 mm) | |
| Wavelength/Color Temperature | 638 nm | |
| Luminous Intensity | 60 mcd | |
| If - Forward Current | 20 mA | |
| Vf - Forward Voltage | 1.8 V | |
| Power Rating | 100 mW | |
| Lens Color | Red | |
| Lens Dimensions | 3 mm | |
| Lens Shape | Dome | |
| Lens Transparency | Diffused | |
| Packaging | Bulk | |
| Height | 4.44 mm | |
| Illumination Color | Red | |
| Length | 3.2 mm | |
| Maximum Operating Temperature | + 100 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Single Color LEDs | |
| Subcategory | LEDs | |
| Type | Single Color LEDs | |
| Viewing Angle | 60 deg | |
| Width | 3.2 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1,700 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.502 | $853.40 | |
| $0.483 | $1,207.50 | |
| $0.463 | $2,315.00 | |
| $0.442 | $4,420.00 | |
| $0.441 | $11,025.00 |
Need more?