Reference Only
521-9630F
Single Color LEDs DISCRETE LED LAMP.
Datasheet
521-9630F DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Dialight | |
| Product Category | Single Color LEDs | |
| Product | Red LEDs | |
| Mounting Style | Through Hole | |
| Wavelength/Color Temperature | 627 nm | |
| Illumination Color | Red | |
| If - Forward Current | 10 mA | |
| Vf - Forward Voltage | 2 V | |
| Power Rating | 105 mW | |
| Lens Color | Tinted | |
| Lens Dimensions | 1.8 mm | |
| Lens Shape | Dome | |
| Lens Transparency | Diffused | |
| Packaging | Bulk | |
| Height | 3.1 mm | |
| Length | 3.3 mm | |
| Luminous Intensity | 15 mcd | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Single Color LEDs | |
| Subcategory | LEDs | |
| Type | Single Color LEDs | |
| Viewing Angle | 70 deg | |
| Width | 2.4 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 3,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.29 | $870.00 | |
| $0.275 | $1,375.00 | |
| $0.263 | $2,630.00 | |
| $0.249 | $6,225.00 |
Need more?