Reference Only
521-9607F
Single Color LEDs DISCRETE LED LAMP.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Dialight | |
| Product Category | Single Color LEDs | |
| Product | Yellow LEDs | |
| Mounting Style | Through Hole | |
| Wavelength/Color Temperature | 589 nm | |
| Illumination Color | Yellow | |
| If - Forward Current | 10 mA | |
| Vf - Forward Voltage | 2.1 V | |
| Power Rating | 60 mW | |
| Lens Color | Tinted | |
| Lens Dimensions | 2 mm x 4 mm | |
| Lens Shape | Rectangular | |
| Lens Transparency | Diffused | |
| Packaging | Bulk | |
| Height | 7.01 mm | |
| Length | 4 mm | |
| Luminous Intensity | 6.4 mcd | |
| Maximum Operating Temperature | + 100 C | |
| Minimum Operating Temperature | - 55 C | |
| Product Type | Single Color LEDs | |
| Subcategory | LEDs | |
| Type | Single Color LEDs | |
| Viewing Angle | 104 deg | |
| Width | 2 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 4,700 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.176 | $827.20 | |
| $0.167 | $835.00 | |
| $0.163 | $1,630.00 | |
| $0.158 | $3,950.00 |
Need more?