Reference Only

521-9249F

Single Color LEDs 5MM TINTED NON-DIFF YELLOW.

Manufacturer:

Mfr Part:
521-9249F

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDialight
Product CategorySingle Color LEDs
ProductYellow LEDs
Mounting StyleThrough Hole
Wavelength/Color Temperature588 nm
Illumination ColorYellow
If - Forward Current10 mA
Vf - Forward Voltage2.1 V
Power Rating60 mW
Lens ColorTinted
Lens Dimensions5 mm
Lens ShapeDome
Lens TransparencyClear
PackagingBulk
Height8.64 mm
Length5 mm
Luminous Intensity90 mcd
Maximum Operating Temperature+ 100 C
Minimum Operating Temperature- 55 C
Product TypeSingle Color LEDs
SubcategoryLEDs
TypeSingle Color LEDs
Viewing Angle16 deg
Width5 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 51 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2,200 / Multiples: 100)
Quantity Unit PriceExt. Price
$0.389$855.80
$0.383$957.50
$0.376$1,880.00
Need more?