Reference Only
521-9208
Based LED Lamps YEL MIDGET FLANGE NON DIFF 3/4 BASE.
Datasheet
521-9208 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Dialight | |
| Product Category | Based LED Lamps | |
| Product | Based LEDs | |
| Lamp Base Type | Midget Flange | |
| Illumination Color | Yellow | |
| Vf - Forward Voltage | 2.1 V | |
| If - Forward Current | 20 mA | |
| Luminous Intensity | 60 mcd | |
| Packaging | Bulk | |
| Product Type | LED Replacement Lamps | |
| Subcategory | LED Indication |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541401000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 215 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.81 | $819.15 |
Need more?