Reference Only
521-9109
Lamps LAMP.
Datasheet
521-9109 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Dialight | |
| Product Category | Lamps | |
| Lamp Type | Incandescent | |
| Lamp Base Type | Miniature Bayonet | |
| Lamp Size | T-1 3/4 | |
| Color | Clear | |
| Operating Supply Current | 25 mA | |
| Operating Supply Voltage | 120 V | |
| MSCP | 0.36 MSCP | |
| Series | 521 | |
| Packaging | Bulk | |
| Life | 10000 Hour | |
| Product Type | Lamps | |
| Subcategory | Lamps (Non-LED) |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8539293060 |
| TARIC | 8541401000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 60 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $17.21 | $1,032.60 | |
| $17.15 | $1,715.00 | |
| $14.70 | $7,350.00 |
Need more?