Reference Only
521-9047
Lamps LAMP.
Datasheet
521-9047 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Dialight | |
| Product Category | Lamps | |
| Lamp Type | Neon | |
| Lamp Base Type | Midget Flange | |
| Lamp Size | T-2 | |
| Operating Supply Current | 700 mA | |
| Operating Supply Voltage | 105 V to 125 V | |
| Power Rating | 250 mW | |
| Packaging | Bulk | |
| Life | 25000 Hour | |
| Product Type | Lamps | |
| Subcategory | Lamps (Non-LED) |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541401000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 60 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $18.45 | $1,107.00 | |
| $18.23 | $1,823.00 | |
| $17.56 | $8,780.00 |
Need more?