Reference Only
521-8765F
New Product
Single Color LEDs 5mm Red LED, High Intensity, Water Clear Lens, Viewing Angle 30 degrees.
Datasheet
521-8765F DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Dialight | |
| Product Category | Single Color LEDs | |
| If - Forward Current | 100 mA | |
| Illumination Color | Red | |
| Lens Color | Clear | |
| Lens Dimensions | 5 mm x 7.7 mm | |
| Luminous Intensity | 4800 mcd | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | Through Hole | |
| Packaging | Bulk | |
| Product | Red LEDs | |
| Series | 521 | |
| Subcategory | LEDs | |
| Type | Single Color LEDs | |
| Vf - Forward Voltage | 2.4 V | |
| Viewing Angle | 30 deg | |
| Wavelength/Color Temperature | 630 nm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541410000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 7,700 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.121 | $931.70 | |
| $0.11 | $1,100.00 | |
| $0.103 | $2,575.00 |
Need more?