Reference Only
521-8743F
New Product
White LEDs 5mm HI-INT WHITE WC 15deg.
Datasheet
521-8743F DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Dialight | |
| Product Category | White LEDs | |
| Product | White LEDs | |
| Mounting Style | Through Hole | |
| Illumination Color | White | |
| Wavelength/Color Temperature | 7000 K | |
| Luminous Intensity | 18500 mcd | |
| Viewing Angle | 15 deg | |
| If - Forward Current | 20 mA | |
| Vf - Forward Voltage | 3.4 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 80 C | |
| Lens Color | Clear | |
| Lens Dimensions | 5 mm x 7.6 mm | |
| Lens Shape | Dome | |
| Series | 521 | |
| Packaging | Bulk | |
| Subcategory | LEDs | |
| Type | Single Color LEDs |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5,900 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.148 | $873.20 | |
| $0.14 | $1,400.00 | |
| $0.132 | $3,300.00 |
Need more?