Reference Only

521-8739F

New Product
Multi-Color LEDs 5mm Bi-Color Red/Yellow-Green, Water Clear Lens, 3 Leaded.

Manufacturer:

Mfr Part:
521-8739F

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDialight
Product CategoryMulti-Color LEDs
ProductBi-Color LEDs
Mounting StyleThrough Hole
Illumination ColorRed, Yellow-Green
Wavelength/Color Temperature574 nm, 630 nm
Viewing Angle40 deg
If - Forward Current20 mA
Vf - Forward Voltage2.4 V, 2.6 V
Lens ColorColorless
Lens Dimensions5 mm x 8.6 mm
Lens ShapeRound
Lens TransparencyNon-Tinted, Diffused
Luminous Intensity450 mcd, 1100 mcd
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
PackagingBulk
Series521
SubcategoryLEDs
TypeMulti-Color LEDs

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 5,900 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.161$949.90
$0.14$1,400.00
$0.132$3,300.00
Need more?