Reference Only
521-8738F
New Product
Multi-Color LEDs 5mm Bi-Color Red/Green InGaN, High Intensity, Water Clear Lens, 3 Leaded.
Datasheet
521-8738F DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Dialight | |
| Product Category | Multi-Color LEDs | |
| Product | Bi-Color LEDs | |
| Mounting Style | Through Hole | |
| Illumination Color | Red, Green | |
| Wavelength/Color Temperature | 530 nm, 630 nm | |
| Viewing Angle | 25 deg | |
| If - Forward Current | 20 mA | |
| Vf - Forward Voltage | 2.4 V, 3.4 V | |
| Lens Color | Colorless | |
| Lens Dimensions | 5 mm x 7.7 mm | |
| Lens Shape | Round | |
| Lens Transparency | Non-Tinted, Diffused | |
| Luminous Intensity | 2000 mcd, 7000 mcd | |
| Maximum Operating Temperature | + 80 C | |
| Minimum Operating Temperature | - 40 C | |
| Packaging | Bulk | |
| Series | 521 | |
| Subcategory | LEDs | |
| Type | Multi-Color LEDs |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5,900 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.261 | $1,539.90 | |
| $0.227 | $2,270.00 | |
| $0.218 | $5,450.00 |
Need more?