Reference Only
521-8733F
New Product
Multi-Color LEDs 3mm Bi-Color Red/Yellow-Green, White Diffused Lens, 3 Leaded.
Datasheet
521-8733F DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Dialight | |
| Product Category | Multi-Color LEDs | |
| Product | Bi-Color LEDs | |
| Mounting Style | Through Hole | |
| Illumination Color | Red, Green | |
| Wavelength/Color Temperature | 574 nm, 630 nm | |
| Viewing Angle | 60 deg | |
| If - Forward Current | 20 mA | |
| Vf - Forward Voltage | 2.4 V, 60 V | |
| Lens Color | Colorless | |
| Lens Dimensions | 3 mm x 4.45 mm | |
| Lens Shape | Round | |
| Lens Transparency | Non-Tinted, Diffused | |
| Luminous Intensity | 220 mcd, 450 mcd | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Packaging | Bulk | |
| Series | 521 | |
| Subcategory | LEDs | |
| Type | Multi-Color LEDs |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 7,700 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.161 | $1,239.70 | |
| $0.14 | $1,400.00 | |
| $0.132 | $3,300.00 |
Need more?