Reference Only
521-8416F
Multi-Color LEDs .
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Dialight | |
| Product Category | Multi-Color LEDs | |
| Product | Bi-Color LEDs | |
| Lens Color | Colorless | |
| Packaging | Bulk | |
| Product Type | Multi-Color LEDs | |
| Subcategory | LEDs | |
| Type | Multi-Color LEDs |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 51 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1,100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.77 | $847.00 | |
| $0.76 | $1,900.00 |
Need more?