Reference Only

521-8133F

Single Color LEDs 3MM GREEN 531NM DIFF.

Manufacturer:

Mfr Part:
521-8133F

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDialight
Product CategorySingle Color LEDs
ProductGreen LEDs
Mounting StyleThrough Hole
Wavelength/Color Temperature531 nm
Luminous Intensity58 mcd
If - Forward Current100 mA
Vf - Forward Voltage2.1 V
Power Rating120 mW
Lens ColorColorless
Lens Dimensions3 mm
Lens ShapeDome
Lens TransparencyDiffused
PackagingBulk
Height4.45 mm
Illumination ColorGreen
Length3 mm
Maximum Operating Temperature+ 80 C
Minimum Operating Temperature- 25 C
Product TypeSingle Color LEDs
SubcategoryLEDs
TypeSingle Color LEDs
Viewing Angle100 deg
Width3 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,200 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.87$1,044.00
$0.83$2,324.00
$0.77$4,004.00
$0.739$7,390.00
Need more?