Reference Only
521-5500F
New Product
Single Color LEDs 5mm Phototransistor LED 950nm wavelength, Water Clear Lens.
Datasheet
521-5500F DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Dialight | |
| Product Category | Single Color LEDs | |
| Mounting Style | Through Hole | |
| Wavelength/Color Temperature | 950 nm | |
| Lens Color | Clear | |
| Lens Dimensions | 5 mm x 8.7 mm | |
| Series | 521 | |
| Packaging | Bulk | |
| Maximum Operating Temperature | + 100 C | |
| Minimum Operating Temperature | - 25 C | |
| Subcategory | LEDs | |
| Type | Single Color LEDs | |
| Viewing Angle | 50 deg | |
| Part # Aliases | 5215500F |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 3,900 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.253 | $986.70 | |
| $0.216 | $1,080.00 | |
| $0.205 | $2,050.00 | |
| $0.20 | $5,000.00 |
Need more?