Reference Only

521-0327

Lamps LAMP.

Manufacturer:

Mfr Part:
521-0327

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDialight
Product CategoryLamps
Lamp TypeIncandescent
Lamp Base TypeMidget Flange
Lamp SizeT-1 3/4
Operating Supply Current40 mA
Operating Supply Voltage28 V
MSCP0.34 MSCP
PackagingBulk
Life7000 Hour
Product TypeLamps
SubcategoryLamps (Non-LED)

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 126 / Multiples: 1)
Quantity Unit PriceExt. Price
$7.28$917.28
$6.90$3,450.00
$6.79$6,790.00
Need more?