Reference Only

51513620500F

LED Light Pipes 5mm PANEL MOUNT RA CONVEX LENS.

Manufacturer:

Mfr Part:
51513620500F

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDialight
Product CategoryLED Light Pipes
ProductRigid Light Pipes
ColorClear
Mounting StylePanel Mount
OrientationVertical
Body ShapeRound
Body Length11.18 mm
MaterialPolycarbonate (PC)
PackagingBulk
Dimensions5 mm x 11.18 mm
Product TypeLED Light Pipes
SubcategoryLED Indication

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS9001909000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,950 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.467$910.65
$0.436$1,090.00
$0.397$1,985.00
$0.375$3,750.00
$0.368$9,200.00
Need more?