Reference Only

51513620250F

LED Light Pipes 5mm PANEL MOUNT RA CONVEX LENS.

Manufacturer:

Mfr Part:
51513620250F

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDialight
Product CategoryLED Light Pipes
ProductRigid Light Pipes
ColorClear
Mounting StylePanel Mount
OrientationVertical
Body ShapeRound
Body Length4.83 mm
MaterialPolycarbonate (PC)
PackagingBulk
Dimensions5 mm x 4.83 mm
Product TypeLED Light Pipes
SubcategoryLED Indication

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926909989
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2,150 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.396$851.40
$0.378$945.00
$0.363$1,815.00
$0.343$3,430.00
$0.336$8,400.00
Need more?