Reference Only

51513511250F

LED Light Pipes 5mm PMVLP FLAT .162inx1.25in.

Manufacturer:

Mfr Part:
51513511250F

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDialight
Product CategoryLED Light Pipes
ProductRigid Light Pipes
ColorClear
Mounting StylePanel Mount
OrientationVertical
Body ShapeRound Lens, Flat Face
Body Length31.75 mm
MaterialPolycarbonate (PC)
PackagingBulk
Dimensions5 mm x 31.75 mm
Product TypeLED Light Pipes
SubcategoryLED Indication

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926909989
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,700 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.496$843.20
$0.477$1,192.50
$0.454$2,270.00
$0.426$4,260.00
$0.422$10,550.00
Need more?