Reference Only
51513061000F
LED Light Pipes
Datasheet
51513061000F DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Dialight | |
| Product Category | LED Light Pipes | |
| Body Length | 2.5 mm | |
| Body Shape | Domed | |
| Dimensions | 3 mm x 2.5 mm | |
| Material | Polycarbonate (PC) | |
| Mounting Style | Panel Mount | |
| Orientation | Vertical | |
| Packaging | Bag | |
| Product Type | LED Light Pipes | |
| Product | Flexible Light Pipes | |
| Subcategory | LED Indication |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926900000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bag
Pricing not available for this package type
Need pricing?