Reference Only

51513040250F

LED Light Pipes

Manufacturer:

Mfr Part:
51513040250F

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDialight
Product CategoryLED Light Pipes
ProductFlexible Light Pipes
Mounting StylePanel Mount
OrientationVertical
Body ShapeFlat
Body Length6.4 mm
MaterialPolycarbonate (PC)
PackagingBag
Dimensions3 mm x 6.4 mm
Product TypeLED Light Pipes
SubcategoryLED Indication

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926900000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bag

Pricing not available for this package type
Need pricing?