Reference Only

5151033801F

LED Light Pipes

Manufacturer:

Mfr Part:
5151033801F

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDialight
Product CategoryLED Light Pipes
ProductRigid Light Pipes
Number of Elements1 Element
ColorClear
Mounting StylePCB Mount
OrientationRight Angle
LED Size3 mm, 5 mm
Body ShapeRound
Body Length4.32 mm
MaterialPolycarbonate (PC)
PackagingBag
Dimensions3.2 mm
Product TypeLED Light Pipes
SubcategoryLED Indication

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926900000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bag

Pricing not available for this package type
Need pricing?