Reference Only

5151030F

LED Light Pipes

Manufacturer:

Mfr Part:
5151030F

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDialight
Product CategoryLED Light Pipes
ProductRigid Light Pipes
Number of Elements4 Element
ColorClear
Mounting StylePCB Mount
OrientationRight Angle
LED Size2.54 mm
Body ShapeRound
Body Length44.45 mm
MaterialPolycarbonate (PC)
PackagingBag
Dimensions44.45 mm x 12.19 mm x 3 mm
Product TypeLED Light Pipes
SubcategoryLED Indication

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926900000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bag

Pricing not available for this package type
Need pricing?