Reference Only

5151022F

LED Light Pipes

Manufacturer:

Mfr Part:
5151022F

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDialight
Product CategoryLED Light Pipes
ProductRigid Light Pipes
Number of Elements4 Element
ColorClear
Mounting StylePCB Mount
OrientationRight Angle
LED Size3 mm x 5.1 mm
Body ShapeRectangular
Body Length31.24 mm
MaterialPolycarbonate (PC)
PackagingBag
Dimensions1.23 in x 1.85 in x 0.81 in
Product TypeLED Light Pipes
SubcategoryLED Indication

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bag

Pricing not available for this package type
Need pricing?