Reference Only
5151001802F
LED Light Pipes
Datasheet
5151001802F DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Dialight | |
| Product Category | LED Light Pipes | |
| Product | Rigid Light Pipes | |
| Number of Elements | 1 Element | |
| Color | Clear | |
| Mounting Style | PCB Mount | |
| Orientation | Right Angle | |
| LED Size | 3 mm x 5.5 mm | |
| Body Shape | Rectangular | |
| Body Length | 18.26 mm | |
| Material | Polycarbonate (PC) | |
| Packaging | Bag | |
| Dimensions | 18.26 mm x 15.85 mm x 6.22 mm | |
| Product Type | LED Light Pipes | |
| Subcategory | LED Indication |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926900000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bag
Pricing not available for this package type
Need pricing?