Reference Only

5151-192-2030-0F

LED Light Pipes LIGHT PIPE.

Manufacturer:

Mfr Part:
5151-192-2030-0F

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDialight
Product CategoryLED Light Pipes
ProductRigid Light Pipes
Body ShapeRound Lens, Flat Face
PackagingBulk
Product TypeLED Light Pipes
SubcategoryLED Indication

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926909989
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,750 / Multiples: 50)
Quantity Unit PriceExt. Price
$0.475$831.25
$0.463$1,157.50
$0.453$2,265.00
$0.441$4,410.00
$0.428$10,700.00
Need more?