Reference Only
515-1313-1100F
LED Light Pipes PMVLP CSINK FLUSH MOUNT.123" x 1.100".
Datasheet
515-1313-1100F DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Dialight | |
| Product Category | LED Light Pipes | |
| Product | Rigid Light Pipes | |
| Mounting Style | Flush Mount | |
| Orientation | Vertical | |
| Body Shape | Round | |
| Body Length | 1.1 in | |
| Series | 515 Countersink | |
| Packaging | Bulk | |
| Dimensions | 3.12 mm x 27.94 mm | |
| Product Type | LED Light Pipes | |
| Subcategory | LED Indication | |
| Tradename | Optopipe |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2,000 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.428 | $856.00 | |
| $0.422 | $1,055.00 | |
| $0.401 | $2,005.00 | |
| $0.384 | $3,840.00 | |
| $0.366 | $9,150.00 |
Need more?