Reference Only
515-1311-0500F
LED Light Pipes PMVLP CSINK FLUSH MOUNT.044" x .500".
Datasheet
515-1311-0500F DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Dialight | |
| Product Category | LED Light Pipes | |
| Product | Rigid Light Pipes | |
| Mounting Style | Flush Mount | |
| Orientation | Vertical | |
| Body Shape | Round | |
| Body Length | 12.7 mm | |
| Series | 515 Countersink | |
| Packaging | Bulk | |
| Dimensions | 1.12 mm x 12.7 mm | |
| Product Type | LED Light Pipes | |
| Subcategory | LED Indication | |
| Tradename | Optopipe |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2,400 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.369 | $885.60 | |
| $0.349 | $872.50 | |
| $0.337 | $1,685.00 | |
| $0.323 | $3,230.00 | |
| $0.305 | $7,625.00 |
Need more?