Reference Only
515-1303-07-50F
LED Light Pipes LIGHT PIPE.
Datasheet
515-1303-07-50F DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Dialight | |
| Product Category | LED Light Pipes | |
| Product | Rigid Light Pipes | |
| Mounting Style | Panel Mount | |
| Orientation | Vertical | |
| Body Shape | Round Lens, Dome Face | |
| Packaging | Bulk | |
| Product Type | LED Light Pipes | |
| Subcategory | LED Indication | |
| Tradename | Optopipe |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1,950 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.412 | $803.40 | |
| $0.41 | $1,025.00 | |
| $0.40 | $2,000.00 | |
| $0.388 | $3,880.00 | |
| $0.382 | $9,550.00 |
Need more?