Reference Only

515-1302-0500F

LED Light Pipes PMVLPCONVEX LTPIPE 122 X 500 LG.

Manufacturer:

Mfr Part:
515-1302-0500F

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDialight
Product CategoryLED Light Pipes
ProductRigid Light Pipes
ColorClear
Mounting StylePanel Mount
OrientationVertical
LED Size2.74 mm
Body ShapeRound
Body Length12.7 mm
MaterialPolycarbonate (PC)
Series515-1302
PackagingBulk
Product TypeLED Light Pipes
SubcategoryLED Indication
TradenameOptopipe

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926909989
TARIC8541401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2,050 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.416$852.80
$0.415$1,037.50
$0.39$1,950.00
$0.367$3,670.00
$0.355$8,875.00
Need more?