Reference Only
515-1301-0800F
LED Light Pipes PMVLPFLAT LTPIPE 122 X 800 LG.
Datasheet
515-1301-0800F DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Dialight | |
| Product Category | LED Light Pipes | |
| Product | Rigid Light Pipes | |
| Color | Clear | |
| Mounting Style | Panel Mount | |
| Orientation | Vertical | |
| LED Size | 2.74 mm | |
| Body Shape | Round Lens, Flat Face | |
| Body Length | 20.32 mm | |
| Material | Polycarbonate (PC) | |
| Series | 515-1301 | |
| Packaging | Bulk | |
| Product Type | LED Light Pipes | |
| Subcategory | LED Indication | |
| Tradename | Optopipe |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 8541401000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1,950 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.433 | $844.35 | |
| $0.427 | $1,067.50 | |
| $0.406 | $2,030.00 | |
| $0.388 | $3,880.00 | |
| $0.37 | $9,250.00 |
Need more?