Reference Only

515-1194-0354F

End of Life
LED Light Pipes Vert Lightpipe Domed .118"x.354" LG PCBM

Manufacturer:

Mfr Part:
515-1194-0354F

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDialight
Product CategoryLED Light Pipes
ProductRigid Light Pipes
ColorClear
Mounting StylePCB Mount
OrientationVertical
LED Size3 mm
Body ShapeRound Lens, Dome Face
Body Length9 mm
MaterialAcrylic, Optical Grade
Series515
Dimensions3 mm x 9 mm
Product TypeLED Light Pipes
SubcategoryLED Indication
TradenameOptopipe

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?