Reference Only
515-1194-00300F
LED Light Pipes Vert Lightpipe Domed .118"x.300" LG PCBM.
Datasheet
515-1194-00300F DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Dialight | |
| Product Category | LED Light Pipes | |
| Product | Rigid Light Pipes | |
| Color | Clear | |
| Mounting Style | PCB Mount | |
| Orientation | Vertical | |
| LED Size | 3 mm | |
| Body Shape | Round Lens, Dome Face | |
| Body Length | 7.62 mm | |
| Material | Acrylic, Optical Grade | |
| Series | 515 | |
| Packaging | Bulk | |
| Dimensions | 3 mm x 7.62 mm | |
| Product Type | LED Light Pipes | |
| Subcategory | LED Indication | |
| Tradename | Optopipe |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 8541401000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1,800 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.467 | $840.60 | |
| $0.439 | $2,195.00 | |
| $0.421 | $4,210.00 |
Need more?
Available Regional Inventory
1,400 available now at ttieurope.com