Reference Only
515-1192-80-3DF
LED Light Pipes LIGHT PIPE.
Datasheet
515-1192-80-3DF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Dialight | |
| Product Category | LED Light Pipes | |
| Product | Rigid Light Pipes | |
| Body Shape | Round Lens, Flat Face | |
| Packaging | Bulk | |
| Product Type | LED Light Pipes | |
| Subcategory | LED Indication | |
| Tradename | Optopipe |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1,300 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.623 | $809.90 | |
| $0.612 | $1,530.00 | |
| $0.603 | $3,015.00 | |
| $0.591 | $5,910.00 |
Need more?