Reference Only
515-1192-0250F
LED Light Pipes Vert Lightpipe Flat .118"x.450" LG PCBM
Datasheet
515-1192-0250F DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Dialight | |
| Product Category | LED Light Pipes | |
| Product | Rigid Light Pipes | |
| Color | Clear | |
| Mounting Style | PCB Mount | |
| LED Size | 3 mm | |
| Body Shape | Tubular | |
| Body Length | 0.25 in | |
| Material | Acrylic, Optical Grade | |
| Series | 515 | |
| Dimensions | 0.25 in x 0.2 in | |
| Product Type | LED Light Pipes | |
| Subcategory | LED Indication | |
| Tradename | Optopipe |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?