Reference Only

515-1154F

LED Light Pipes SGL RECT LP.

Manufacturer:

Mfr Part:
515-1154F

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDialight
Product CategoryLED Light Pipes
ProductRigid Light Pipes
Number of Elements1 Element
ColorClear
Mounting StylePCB Mount
OrientationRight Angle
LED Size3 mm x 1.52 mm
Body ShapeRectangular
Body Length46 mm
MaterialPolycarbonate (PC)
PackagingBulk
Dimensions46 mm x 3 mm x 1.52 mm
Product TypeLED Light Pipes
SubcategoryLED Indication
TradenameOptopipe

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926909989
TARIC8541401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,800 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.47$846.00
$0.446$2,230.00
$0.428$4,280.00
$0.424$10,600.00
Need more?