Reference Only
515-1097F
LED Light Pipes LIGHT PIPE 8 ELEMENT.
Datasheet
515-1097F DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Dialight | |
| Product Category | LED Light Pipes | |
| Product | Rigid Light Pipes | |
| Number of Elements | 8 Element | |
| Body Shape | Rectangular | |
| Packaging | Bulk | |
| Product Type | LED Light Pipes | |
| Subcategory | LED Indication | |
| Tradename | Optopipe |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 8541401000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 365 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.18 | $795.70 | |
| $2.14 | $1,070.00 | |
| $2.10 | $2,100.00 | |
| $2.08 | $5,200.00 | |
| $2.06 | $10,300.00 |
Need more?