Reference Only
515-1049-4000F
New Product
LED Light Pipes LPRA.140"Dia x4.000"Lg SGL.
Datasheet
515-1049-4000F DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Dialight | |
| Product Category | LED Light Pipes | |
| Material | Polycarbonate (PC) | |
| Mounting Style | PCB Mount | |
| Orientation | Right Angle | |
| Packaging | Bulk | |
| Product Type | LED Light Pipes | |
| Product | Flexible Light Pipes | |
| Series | 515-1049 | |
| Subcategory | LED Indication |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1,000 / Multiples: 200)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.85 | $850.00 | |
| $0.80 | $4,000.00 | |
| $0.77 | $7,700.00 |
Need more?